Filter Your Search
1 - 1 of 1 results
|
RAC05E-04SKT
RECOM Power Inc
|
$7.3107 | Yes | Active | 230 V | 4 V | 264 V | 90 V | 3.88 V | 4.12 V | 1.25 A | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 2 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0247 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P4 | CB, CE, EAC, IEC | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 22 mm | RECOM POWER GMBH | Module-4 | compliant | RECOM Power |