-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1919
|
Newark | Schottky Rectifier, 40V, 1A, Sod-128, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:50A Rohs Compliant: Yes |Rohm RB160LAM-40TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8130 |
|
$0.1110 / $0.4470 | Buy Now |
DISTI #
RB160LAM-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6363 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
RB160LAM-40TR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB160LAM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0769 / $0.0980 | Buy Now |
DISTI #
69AH1919
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 69AH1919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1600 / $0.4470 | Buy Now |
DISTI #
755-RB160LAM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 0.01mA IR Schottky Br Diode RoHS: Compliant | 22615 |
|
$0.0760 / $0.4300 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 40V Vr 0.01mA IR Schottky Br Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0715 / $0.0792 | Buy Now |
DISTI #
67370821
|
Verical | Rectifier Diode Schottky Si 40V 1A 2-Pin PMDT-M T/R Min Qty: 160 Package Multiple: 1 Date Code: 2201 | Americas - 2940 |
|
$0.4454 / $0.5127 | Buy Now |
DISTI #
71211136
|
Verical | Rectifier Diode Schottky Si 40V 1A 2-Pin PMDT-M T/R Min Qty: 339 Package Multiple: 1 Date Code: 2251 | Americas - 536 |
|
$0.0846 / $0.0923 | Buy Now |
|
Quest Components | 2352 |
|
$0.2740 / $0.6850 | Buy Now | |
DISTI #
RB160LAM-40TR
|
TTI | Schottky Diodes & Rectifiers 40V Vr 0.01mA IR Schottky Br Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160LAM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160LAM-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB160LAM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160LAM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160LAM-40TR vs SS14LHR3G |
BAT1000Q-7-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | RB160LAM-40TR vs BAT1000Q-7-F |
RBR1LAM40ATFTR | Rectifier Diode, | ROHM Semiconductor | RB160LAM-40TR vs RBR1LAM40ATFTR |
RB168L-40TFTE25 | Rectifier Diode, | ROHM Semiconductor | RB160LAM-40TR vs RB168L-40TFTE25 |
FCSP1H40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, FLIPKY, 4 PIN | Vishay Intertechnologies | RB160LAM-40TR vs FCSP1H40TR |
STPS140AY | Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier | STMicroelectronics | RB160LAM-40TR vs STPS140AY |
SDM1M40LP8-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, U-DFN1608-2, 2 PIN | Diodes Incorporated | RB160LAM-40TR vs SDM1M40LP8-7 |
FCSP140ETR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, FLIPKY, 4 PIN | Vishay Intertechnologies | RB160LAM-40TR vs FCSP140ETR |
SD1206S040S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Kyocera AVX Components | RB160LAM-40TR vs SD1206S040S1R0 |
FCSP140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, FLIPKY, 4 PIN | Vishay Intertechnologies | RB160LAM-40TR vs FCSP140TR |