Part Details for RB160SS-30T2R by ROHM Semiconductor
Overview of RB160SS-30T2R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB160SS-30T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36543546
|
Verical | Diode Schottky Si 30V 1A 2-Pin KMD T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1701 | Americas - 8000 |
|
$0.4210 / $0.4980 | Buy Now |
|
Quest Components | 6400 |
|
$0.2475 / $0.8250 | Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 30V 1A KMD2 | 8000 |
|
$0.2243 / $0.4278 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 9600 |
|
$0.1981 / $0.2228 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 8000 |
|
$0.1650 / $0.7550 | Buy Now |
Part Details for RB160SS-30T2R
RB160SS-30T2R CAD Models
RB160SS-30T2R Part Data Attributes
|
RB160SS-30T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160SS-30T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB160SS-30T2R
This table gives cross-reference parts and alternative options found for RB160SS-30T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160SS-30T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010EGW | Rectifier Diode | Nexperia | RB160SS-30T2R vs PMEG3010EGW |
RB168L-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | RB160SS-30T2R vs RB168L-30 |
MVUMA5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB160SS-30T2R vs MVUMA5818 |
SBR1U30CSP-7 | Rectifier Diode, 1 Element, 1A, 30V V(RRM), Silicon, X2-WLB1406-2, 2 PIN | Diodes Incorporated | RB160SS-30T2R vs SBR1U30CSP-7 |
SS13A | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RB160SS-30T2R vs SS13A |
S13F4 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB160SS-30T2R vs S13F4 |
B130-13-F | Rectifier Diode, | SPC Multicomp | RB160SS-30T2R vs B130-13-F |
934070452115 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | Nexperia | RB160SS-30T2R vs 934070452115 |
SMFB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMF, 2 PIN | KEC | RB160SS-30T2R vs SMFB13 |
SS13L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | HY Electronic Corp | RB160SS-30T2R vs SS13L |