Part Details for RC0805FR-13124RL by YAGEO Corporation
Overview of RC0805FR-13124RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13124RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-13124RL-ND
|
DigiKey | RES 124 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-13124RL
|
Avnet Americas | SMD Chip Resistor, 124 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13124RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-13124RL
|
Mouser Electronics | Thick Film Resistors - SMD 124Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-13124RL
|
Avnet Americas | SMD Chip Resistor, 124 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13124RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-13124RL
|
Avnet Americas | SMD Chip Resistor, 124 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13124RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
WRC55382
|
Rutronik | RC0805 124R 1% 0,125W TK100 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Stock DE - 380000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-13124RL
|
Avnet Abacus | SMD Chip Resistor, 124 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13124RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 124 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13124RL
RC0805FR-13124RL CAD Models
RC0805FR-13124RL Part Data Attributes
|
RC0805FR-13124RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13124RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13124RL
This table gives cross-reference parts and alternative options found for RC0805FR-13124RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13124RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1240-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-13124RL vs MC0805-1240-FBW |
RMEF0805FT124R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-13124RL vs RMEF0805FT124R |
RM10F1240CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-13124RL vs RM10F1240CTDK |
WR08X1240FQLJ | Fixed Resistor, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-13124RL vs WR08X1240FQLJ |
AR0805FR-07124RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13124RL vs AR0805FR-07124RL |
RK73H2ARTTEB1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13124RL vs RK73H2ARTTEB1240F |
NMCR0805FT124R | RES,SMT,THICK FILM,124 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-13124RL vs NMCR0805FT124R |
RMNW20K1240FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-13124RL vs RMNW20K1240FB |
CRS0805-8W-1240FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-13124RL vs CRS0805-8W-1240FT |
RK73H2ATTDB1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13124RL vs RK73H2ATTDB1240F |