Part Details for RC0805JR-072M7L by YAGEO Corporation
Overview of RC0805JR-072M7L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-072M7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.7MARCT-ND
|
DigiKey | RES 2.7M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7899 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-072M7L
|
Avnet Americas | SMD Chip Resistor, 2.7 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-072M7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-072M7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 MOhms 125 mW 0805 5% RoHS: Compliant | 19230 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092524
|
Arrow Electronics | Res Thick Film 0805 2.7M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1852 Container: Cut Strips | Americas - 435 |
|
$0.0044 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 2.7 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 2700000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 4490 |
|
$0.0051 / $0.0136 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 2700000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3200 |
|
$0.0035 / $0.0105 | Buy Now |
DISTI #
RC0805JR-072M7L
|
Avnet Americas | SMD Chip Resistor, 2.7 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-072M7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
WRC31503
|
Rutronik | RC0805 2,7M 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0027 | Buy Now |
Part Details for RC0805JR-072M7L
RC0805JR-072M7L CAD Models
RC0805JR-072M7L Part Data Attributes:
|
RC0805JR-072M7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-072M7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-072M7L
This table gives cross-reference parts and alternative options found for RC0805JR-072M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-072M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-132M7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-072M7L vs RC0805JR-132M7P |
RC0805JR-072M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072M7L vs RC0805JR-072M7 |
232273011275 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 2700000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072M7L vs 232273011275 |
RCM2012J275AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-072M7L vs RCM2012J275AS |
CDI08052M75%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-072M7L vs CDI08052M75%100PPM/KKP10 |
RC0805JR-072M7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-072M7L vs RC0805JR-072M7P |
CR0805J80275G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805JR-072M7L vs CR0805J80275G |
235052110275 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072M7L vs 235052110275 |
PWR10J2704TEW | Fixed Resistor, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-072M7L vs PWR10J2704TEW |
CDI08052M75%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-072M7L vs CDI08052M75%100PPM/KKS |