Part Details for RC0805JR-0751KL by YAGEO Corporation
Overview of RC0805JR-0751KL by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0751KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3520
|
Newark | Res, 51K, 5%, 0.125W, Thick Film, 0805, Resistance:51Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0751KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0030 | Buy Now |
DISTI #
82AH8413
|
Newark | Res, 51K, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805JR-0751KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 / $0.0160 | Buy Now |
DISTI #
68AK7930
|
Newark | Res, 51K, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0751KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
311-51KARCT-ND
|
DigiKey | RES 51K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
313609 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0751KL
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0751KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
49AK3520
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0805JR-0751KL
|
Mouser Electronics | Thick Film Resistors - SMD 51 kOhms 125 mW 0805 5% RoHS: Compliant | 34011 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03541941
|
Arrow Electronics | Res Thick Film 0805 51K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2202 | Europe - 1265000 |
|
$0.0030 | Buy Now |
DISTI #
V36:1790_07095950
|
Arrow Electronics | Res Thick Film 0805 51K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2201 | Americas - 120000 |
|
$0.0017 | Buy Now |
DISTI #
V72:2272_07095950
|
Arrow Electronics | Res Thick Film 0805 51K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 2690 |
|
$0.0045 / $0.0604 | Buy Now |
Part Details for RC0805JR-0751KL
RC0805JR-0751KL CAD Models
RC0805JR-0751KL Part Data Attributes:
|
RC0805JR-0751KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0751KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0751KL
This table gives cross-reference parts and alternative options found for RC0805JR-0751KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0751KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JT51K0 | RESISTOR, 0.125W, 5%, 100ppm, 51000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-0751KL vs NMCT0805JT51K0 |
CDI080551K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0751KL vs CDI080551K5%100PPM/KKP10 |
WR08X513JTLJ | Fixed Resistor, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-0751KL vs WR08X513JTLJ |
PWR10J5102TEW | Fixed Resistor, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-0751KL vs PWR10J5102TEW |
CDI080551K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0751KL vs CDI080551K5%100PPM/KKS |
NMCR0805JJ51K0 | RES,SMT,THICK FILM,51K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-0751KL vs NMCR0805JJ51K0 |
NMCR0805JG51K0 | RES,SMT,THICK FILM,51K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-0751KL vs NMCR0805JG51K0 |
RTT05513JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | RC0805JR-0751KL vs RTT05513JTP |
FNF05JW-513 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0751KL vs FNF05JW-513 |
CQA080551K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0751KL vs CQA080551K-5%100PPM/KNS |