Part Details for RC1005F106CS by Samsung Electro-Mechanics
Overview of RC1005F106CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F106CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3434-1-ND
|
DigiKey | RES SMD 10M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F106CS
|
Avnet Americas | Res Thick Film 0402 10M Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F106CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 1400000 |
|
$0.0037 | Buy Now |
DISTI #
V72:2272_16256961
|
Arrow Electronics | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1946520 |
|
$0.0062 / $0.1306 | Buy Now |
|
Future Electronics | RES SMD 10M OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0054 / $0.0062 | Buy Now |
DISTI #
RC1005F106CS
|
Avnet Americas | Res Thick Film 0402 10M Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F106CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 1400000 |
|
$0.0037 | Buy Now |
Part Details for RC1005F106CS
RC1005F106CS CAD Models
RC1005F106CS Part Data Attributes:
|
RC1005F106CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F106CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F106CS
This table gives cross-reference parts and alternative options found for RC1005F106CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F106CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAF1005TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1005F106CS vs HP02WAF1005TCE |
AF0402FR-1310ML | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005F106CS vs AF0402FR-1310ML |
9C04021A1005FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC1005F106CS vs 9C04021A1005FKAF3 |
AF0402FR-0710ML | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005F106CS vs AF0402FR-0710ML |
WR04W1005FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC1005F106CS vs WR04W1005FGL |
RC0402FR-1310MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005F106CS vs RC0402FR-1310MP |
HQ02WGF1005TCE | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F106CS vs HQ02WGF1005TCE |
HQ02WGF1005T5E | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F106CS vs HQ02WGF1005T5E |
AR0402FR-0710M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1005F106CS vs AR0402FR-0710M |
RCG040210M0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC1005F106CS vs RCG040210M0FKED |