Part Details for RC1206FR-074K64L by YAGEO Corporation
Overview of RC1206FR-074K64L by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-074K64L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8512
|
Newark | Res, 4K64, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-074K64L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19769 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
68AK8114
|
Newark | Res, 4K64, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-074K64L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-4.64KFRCT-ND
|
DigiKey | RES 4.64K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48632 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-074K64L
|
Avnet Americas | SMD Chip Resistor, 4.64 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-074K64L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-074K64L
|
Mouser Electronics | Thick Film Resistors - SMD 4.64 kOhms 250 mW 1206 1% RoHS: Compliant | 17879 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543744
|
Arrow Electronics | Res Thick Film 1206 4.64K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 625000 |
|
$0.0037 / $0.0041 | Buy Now |
DISTI #
V72:2272_07098560
|
Arrow Electronics | Res Thick Film 1206 4.64K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 2910 |
|
$0.0080 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 4.64 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 280000Reel |
|
$0.0036 / $0.0046 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 4.64 kohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
960000 Partner Stock |
|
$0 | Buy Now |
DISTI #
7941731
|
Verical | Res Thick Film 1206 4.64K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 625000 |
|
$0.0037 / $0.0041 | Buy Now |
Part Details for RC1206FR-074K64L
RC1206FR-074K64L CAD Models
RC1206FR-074K64L Part Data Attributes
|
RC1206FR-074K64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-074K64L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-074K64L
This table gives cross-reference parts and alternative options found for RC1206FR-074K64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-074K64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-4641-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-074K64L vs FCF06FS-4641-W |
MC1206-4641-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-074K64L vs MC1206-4641-FB101 |
MC1206-4641-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-074K64L vs MC1206-4641-FTW |
RK73H2BXTD4641F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-074K64L vs RK73H2BXTD4641F |
CRCW12064K64FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-074K64L vs CRCW12064K64FKEAC |
SG73P2BTTED4641F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-074K64L vs SG73P2BTTED4641F |
RMS12R-4K64-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-074K64L vs RMS12R-4K64-F |
9C12063A4641FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-074K64L vs 9C12063A4641FKHFT |
ERJP08E4641V | RES,SMT,THICK FILM,4.64K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-074K64L vs ERJP08E4641V |
RC1206FR-104K64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-074K64L vs RC1206FR-104K64 |