Part Details for RC1587M15 by Fairchild Semiconductor Corporation
Overview of RC1587M15 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RC1587M15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 288 |
|
$0.5608 / $1.1215 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1251 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for RC1587M15
RC1587M15 CAD Models
RC1587M15 Part Data Attributes:
|
RC1587M15
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1587M15
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for RC1587M15
This table gives cross-reference parts and alternative options found for RC1587M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1587M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1587CT-1.5#TRPBF | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3 | Analog Devices Inc | RC1587M15 vs LT1587CT-1.5#TRPBF |
RC1587D-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | RC1587M15 vs RC1587D-1.5 |