Filter Your Search
1 - 5 of 5 results
|
RC1587M15
Rochester Electronics LLC
|
Check for Price | Active | 7 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
RC1587M15
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
RC1587M-1.5
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5.75 V | 2.75 V | 1.5 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.006 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | RAYTHEON SEMICONDUCTOR | , SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
RC1587M-1.5
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 7 V | 3.3 V | 1.5 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.006 % | 1 | 1.47 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.6 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
RC1587M15T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7 V | 3 V | 1.5 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.83 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |