Part Details for RC2010FK-0715KL by YAGEO Corporation
Overview of RC2010FK-0715KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3058
|
Newark | Res, 15K, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-0715KL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
59AK1940
|
Newark | Res, 15K, 1%, 0.75W, Thick Film, 2010, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-0715KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
13-RC2010FK-0715KLCT-ND
|
DigiKey | RES 15K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12947 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
603-RC2010FK-0715KL
|
Mouser Electronics | Thick Film Resistors - SMD 15 kOhms 750 mW 2010 1% RoHS: Compliant | 12880 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
V36:1790_07101999
|
Arrow Electronics | Res Thick Film 2010 15K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2336 | Americas - 8000 |
|
$0.0238 / $0.0363 | Buy Now |
DISTI #
V72:2272_07101999
|
Arrow Electronics | Res Thick Film 2010 15K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 1841 |
|
$0.0367 / $0.0368 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 15 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0209 / $0.0237 | Buy Now |
DISTI #
RC2010FK-0715KL
|
TTI | Thick Film Resistors - SMD 15 kOhms 750 mW 2010 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0241 | Buy Now |
DISTI #
RC2010FK-0715KL
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-0715KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 15K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0499 / $0.0609 | RFQ |
Part Details for RC2010FK-0715KL
RC2010FK-0715KL CAD Models
RC2010FK-0715KL Part Data Attributes:
|
RC2010FK-0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0715KL
This table gives cross-reference parts and alternative options found for RC2010FK-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-0715KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-0715KL vs RC2010FK-0715KP |
RMC-221502FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010FK-0715KL vs RMC-221502FK |
SR2010FK-0715KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-0715KL vs SR2010FK-0715KL |
RK73H2HLBK1502F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0715KL vs RK73H2HLBK1502F |
9C2010121502FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-0715KL vs 9C2010121502FKPF5 |
RMC1/2K153FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-0715KL vs RMC1/2K153FB |
MC2010L6F1502SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010FK-0715KL vs MC2010L6F1502SE |
MR20X1502FBL | Fixed Resistor, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-0715KL vs MR20X1502FBL |
RMC-221502FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010FK-0715KL vs RMC-221502FB |
ASC2010-15KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RC2010FK-0715KL vs ASC2010-15KFT4 |