-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8866
|
Newark | Voltage Ref, Shunt, 1.235V, Soic-8, Voltage Reference Type:Shunt - Fixed, Product Range:Ref1004 Series, Reference Voltage:1.235V, Initial Accuracy:4Mv, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1004C-1.2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7300 / $7.5300 | Buy Now |
DISTI #
09AK7222
|
Newark | Two Terminal Voltage Reference, 1 Output, 1.2V, Bipolar, Pdso8 Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1004C-1.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $7.0900 | Buy Now |
DISTI #
REF1004C-1.2-ND
|
DigiKey | IC VREF SHUNT 0.3% 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
690 In Stock |
|
$3.6885 / $5.8900 | Buy Now |
DISTI #
595-REF1004C-1.2
|
Mouser Electronics | Voltage References Micropower Voltage Reference RoHS: Compliant | 2326 |
|
$3.1800 / $4.2200 | Buy Now |
DISTI #
V99:2348_07315033
|
Arrow Electronics | V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1950 | Americas - 37 |
|
$2.7330 | Buy Now |
|
Onlinecomponents.com |
78 Partner Stock |
|
$2.6900 / $7.5200 | Buy Now | |
DISTI #
40236037
|
Verical | V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1950 | Americas - 37 |
|
$2.7330 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 7 |
|
$3.0713 / $6.1425 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP | 8 |
|
$2.1800 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF1004C-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF1004C-1.2
Texas Instruments
1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.231 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF1004C-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004C-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004CDE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | REF1004C-1.2 vs LT1004CDE4-1-2 |
ZXRE1004FN8 | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Zetex / Diodes Inc | REF1004C-1.2 vs ZXRE1004FN8 |
ZXRE1004DN8TA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Zetex / Diodes Inc | REF1004C-1.2 vs ZXRE1004DN8TA |
REF1004C-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004C-1.2 vs REF1004C-1.2 |
LT1004ID-1-2 | 1.235-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004C-1.2 vs LT1004ID-1-2 |
LT1004IDG4-1-2 | Micropower Integrated Precision Voltage Reference 8-SOIC -40 to 85 | Texas Instruments | REF1004C-1.2 vs LT1004IDG4-1-2 |
ZXRE1004EN8 | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Diodes Incorporated | REF1004C-1.2 vs ZXRE1004EN8 |
LT1004MD-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | Texas Instruments | REF1004C-1.2 vs LT1004MD-1.2 |
LT1004CDR-1-2 | 1.235-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004C-1.2 vs LT1004CDR-1-2 |
LT1004IDRE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | REF1004C-1.2 vs LT1004IDRE4-1-2 |