Part Details for REG1117FA-1.8KTTT by Texas Instruments
Overview of REG1117FA-1.8KTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG1117FA-1.8KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG1117FA-1.8KTTT-ND
|
DigiKey | IC REG LIN 1.8V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8929 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-16007-1-ND
|
DigiKey | IC REG LIN 1.8V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$1.9146 / $3.9600 | Buy Now |
DISTI #
595-REG1117FA18KTTT
|
Mouser Electronics | LDO Voltage Regulators 800mA & 1A LDO RoHS: Compliant | 2 |
|
$1.9800 / $3.9600 | Buy Now |
|
Quest Components | 80 |
|
$2.8960 / $4.3440 | Buy Now | |
|
Rochester Electronics | REG1117 1A Low Dropout Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8929 |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
REG1117FA-1.8KTTT
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 1A, TO263-3, SMD, tube, ±1% Min Qty: 1 | 0 |
|
$2.4800 / $4.0100 | RFQ |
|
Ameya Holding Limited | IC REG LDO 1.8V 1A DDPAK | 2300 |
|
RFQ |
Part Details for REG1117FA-1.8KTTT
REG1117FA-1.8KTTT CAD Models
REG1117FA-1.8KTTT Part Data Attributes
|
REG1117FA-1.8KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1117FA-1.8KTTT
Texas Instruments
1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 9.015 mm |
Alternate Parts for REG1117FA-1.8KTTT
This table gives cross-reference parts and alternative options found for REG1117FA-1.8KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117FA-1.8KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1117FA-18/500G3 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.55 V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3, Fixed Positive Single Output LDO Regulator | Texas Instruments | REG1117FA-1.8KTTT vs REG1117FA-18/500G3 |