Filter Your Search
1 - 3 of 3 results
|
REG1117FA-1.8KTTT
Texas Instruments
|
$2.1889 | Yes | Yes | Active | 15 V | 3.8 V | 1.8 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 15 V | 0.007 % | 0.01 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 1 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-3 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG1117FA1.8KTTTG3
Texas Instruments
|
$2.6247 | Yes | Yes | Active | 15 V | 3.8 V | 1.8 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 15 V | 0.007 % | 0.01 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
REG1117FA-1.8KTTT
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 10 V | 3.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 1 | 1.836 V | 1.764 V | BIPOLAR | R-PSSO-G3 | e3 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-3 | 4 | unknown | Fixed,Positive,Single Output,Ldo |