-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5471
|
Newark | Dc-Dc Converter, 1 O/P, 24V, 1.25A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM30-2424SW Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.8400 / $146.6200 | Buy Now |
DISTI #
REM30-2424SW-ND
|
DigiKey | DC DC CONVERTER 24V 30W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
50 In Stock |
|
$98.4301 / $127.9400 | Buy Now |
DISTI #
919-REM30-2424SW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 24Vout 1.25A RoHS: Compliant | 72 |
|
$112.8300 / $126.9400 | Buy Now |
DISTI #
73561858
|
RS | DC-DC-Converter, 30W, 9-36Vin, 24Vout, Regulated 4:1, 2x1, REM30 Series | RECOM Power Inc. REM30-2424SW RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2100 / $131.1300 | RFQ |
|
Future Electronics | 30W DC/DC-Converter 'MEDLINE' 2"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 0Tube |
|
$110.7600 | Buy Now |
|
Onlinecomponents.com | 30W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 24 VDC - 2"x1" - Through Hole RoHS: Compliant |
9 On Order |
|
$100.5400 / $126.1600 | Buy Now |
DISTI #
REM30-2424SW
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 24VDC, Iout: 1.25A, 2"x1" Min Qty: 9 | 0 |
|
$93.3900 / $110.4400 | RFQ |
DISTI #
REM30-2424SW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$93.6200 / $119.9600 | Buy Now |
DISTI #
000000000006060752
|
Sager | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 24Vout 1.25A Min Qty: 1 | 0 |
|
$102.0100 / $115.7200 | Buy Now |
|
Master Electronics | 30W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 24 VDC - 2"x1" - Through Hole RoHS: Compliant |
9 On Order |
|
$100.5400 / $126.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM30-2424SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM30-2424SW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |