Filter Your Search
1 - 4 of 4 results
|
REM30-2424SW
RECOM Power Inc
|
$93.1617 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 30 W | 60 ms | R-PDMA-P6 | e3 | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | 2018-10-29 | RECOM Power | |||
|
REM30-2424SW/P
RECOM Power Inc
|
$125.5550 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 30 W | 60 ms | R-PDMA-P6 | e3 | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | 2018-10-29 | RECOM Power | |||
|
REM30-2424SW/P (51000455)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 30 W | 60 ms | R-PDMA-P6 | e3 | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | unknown | EAR99 | ||||
|
REM30-2424SW (51000813)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 30 W | 60 ms | R-PDMA-P6 | e3 | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | unknown | EAR99 |