Part Details for RGL41G-E3/97 by Vishay Semiconductors
Overview of RGL41G-E3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL41G-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGL41G-E3/97-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO213AB Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0982 / $0.1061 | Buy Now |
Part Details for RGL41G-E3/97
RGL41G-E3/97 CAD Models
RGL41G-E3/97 Part Data Attributes:
|
RGL41G-E3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGL41G-E3/97
Vishay Semiconductors
FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RGL41G-E3/97
This table gives cross-reference parts and alternative options found for RGL41G-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41G-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLLR1U-04BK | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | RGL41G-E3/97 vs CLLR1U-04BK |
DL4004-13-F | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Diodes Incorporated | RGL41G-E3/97 vs DL4004-13-F |
1N6481 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | RGL41G-E3/97 vs 1N6481 |
RGL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41G-E3/97 vs RGL41G-E3/96 |
CLLR1U-04TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | RGL41G-E3/97 vs CLLR1U-04TR |
1N6481HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | RGL41G-E3/97 vs 1N6481HE3/97 |
RGL41GHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41G-E3/97 vs RGL41GHE3/97 |
GL41GHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41G-E3/97 vs GL41GHE3/97 |
1N648-1 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | RGL41G-E3/97 vs 1N648-1 |
MLL4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, GLASS, MELF-2 | Microsemi Corporation | RGL41G-E3/97 vs MLL4004 |