Part Details for RHRAC164245K1 by STMicroelectronics
Overview of RHRAC164245K1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHRAC164245K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHRAC164245K1-ND
|
DigiKey | RAD-HARD 16-BIT TRANSCEIVER, 3.3 Min Qty: 1 Lead time: 15 Weeks Container: Strip |
6 In Stock |
|
$560.2470 / $577.6200 | Buy Now |
DISTI #
RHRAC164245K1
|
Avnet Americas | Bus XCVR Dual 32-CH 3-ST 48-Pin CFLAT T/R - Bulk (Alt: RHRAC164245K1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 22 |
|
RFQ | |
DISTI #
511-RHRAC164245K1
|
Mouser Electronics | Bus Transceivers Rad-Hard 16-bit transceiver, 3.3 to 5 V bidirectional level shifter transceiver RoHS: Compliant | 1 |
|
$623.4500 / $647.2000 | Buy Now |
DISTI #
RHRAC164245K1
|
Avnet Americas | Bus XCVR Dual 32-CH 3-ST 48-Pin CFLAT T/R - Bulk (Alt: RHRAC164245K1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 22 |
|
RFQ | |
|
Ameya Holding Limited | 29 |
|
RFQ | ||
DISTI #
RHRAC164245K1
|
Avnet Silica | Bus XCVR Dual 32-CH 3-ST 48-Pin CFLAT T/R (Alt: RHRAC164245K1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RHRAC164245K1
RHRAC164245K1 CAD Models
RHRAC164245K1 Part Data Attributes:
|
RHRAC164245K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHRAC164245K1
STMicroelectronics
Rad-Hard 16-bit transceiver, 3.3 to 5 V bidirectional level shifter transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES AT 2.3V TO 3.6V | |
Family | AC | |
JESD-30 Code | R-CDFP-F48 | |
Length | 15.75 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.65 mm |