Filter Your Search
1 - 1 of 1 results
|
RHRAC164245K1
STMicroelectronics
|
Check for Price | Active | 5 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 2.3V TO 3.6V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F48 | 125 °C | -55 °C | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 635 µm | DUAL | 2.72 mm | 9.65 mm | 15.75 mm | STMICROELECTRONICS | DFP, | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |