Part Details for RK73H1JTTD1184F by KOA Speer Electronics Inc
Overview of RK73H1JTTD1184F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD1184F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1184FCT-ND
|
DigiKey | RES 1.18M OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 / $0.0063 | Buy Now |
|
Bristol Electronics | 4737 |
|
RFQ | ||
|
Quest Components | 3789 |
|
$0.0130 / $0.0390 | Buy Now | |
|
Quest Components | 2720 |
|
$0.0480 / $0.1600 | Buy Now |
Part Details for RK73H1JTTD1184F
RK73H1JTTD1184F CAD Models
RK73H1JTTD1184F Part Data Attributes:
|
RK73H1JTTD1184F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1184F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD1184F
This table gives cross-reference parts and alternative options found for RK73H1JTTD1184F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1184F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW16-1184FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD1184F vs RMAW16-1184FB |
CAR06F1184CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD1184F vs CAR06F1184CT |
RMF06FT1184 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD1184F vs RMF06FT1184 |
RK73H1JTBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1184F vs RK73H1JTBK1184F |
RK73H1JRTTP1184F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1184F vs RK73H1JRTTP1184F |
CR0603-FW-1184EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD1184F vs CR0603-FW-1184EPF |
RM06F1184CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD1184F vs RM06F1184CTDK |
CR-03FLF--1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1184F vs CR-03FLF--1M18 |
RK73H1JLBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1184F vs RK73H1JLBK1184F |