-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ALTD1004F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1M OHM 1% | 2870 |
|
$0.0180 / $0.1200 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Bristol Electronics | 15604 |
|
RFQ | ||
|
Bristol Electronics | 24289 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0805 | 6072 |
|
$0.0218 / $0.0484 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0805 | 564 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0805 | 8000 |
|
$0.0363 / $0.1210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0805 | 3680 |
|
$0.0465 / $0.1550 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0805 | 19431 |
|
$4.6950 / $9.3900 | Buy Now |
DISTI #
RK73H2ALTD1004F
|
TTI | Thick Film Resistors - SMD 1/4W 1M OHM 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ALTD1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ALTD1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F1M0P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD1004F vs CR0805F1M0P100.25W |
RPC0805FT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ALTD1004F vs RPC0805FT1M00 |
RK73H2AGTED1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD1004F vs RK73H2AGTED1004F |
RAF05K1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD1004F vs RAF05K1004FTL |
MR08X1004FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD1004F vs MR08X1004FQL |
RAF05K105FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD1004F vs RAF05K105FTL |
MR08X1004FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD1004F vs MR08X1004FBL |
TFP0805R1004FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ALTD1004F vs TFP0805R1004FA-T5 |
MR08X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD1004F vs MR08X1004FTL |
RAF05K105FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD1004F vs RAF05K105FTG |