Part Details for RK73H2ATTD15R8F by KOA Speer Electronics Inc
Overview of RK73H2ATTD15R8F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD15R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1159
|
Newark | Res, 15R8, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD15R8F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD15R8FCT-ND
|
DigiKey | RES 15.8 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67750 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD15R8F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 15.8 OHM 1% RoHS: Compliant | 14800 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 296 | 30000 |
|
$0.0017 / $0.0169 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 20000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | 32000 |
|
$0.0488 / $0.3900 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
RK73H2ATTD15R8F
|
TTI | Thick Film Resistors - SMD 1/4W 15.8 OHM 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
3540308
|
Farnell | RES, 15R8, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
Part Details for RK73H2ATTD15R8F
RK73H2ATTD15R8F CAD Models
RK73H2ATTD15R8F Part Data Attributes
|
RK73H2ATTD15R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD15R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD15R8F
This table gives cross-reference parts and alternative options found for RK73H2ATTD15R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD15R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTP15R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD15R8F vs RK73H2ARTTP15R8F |
RMH10FT15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD15R8F vs RMH10FT15R8 |
NRCW10F15R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTD15R8F vs NRCW10F15R8TRF |
MR08X15R8FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD15R8F vs MR08X15R8FTL |
CR1/1015R8FB | Fixed Resistor, 0.1W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD15R8F vs CR1/1015R8FB |
MR08X15R8FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD15R8F vs MR08X15R8FQL |
RAF05K15R8FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD15R8F vs RAF05K15R8FBG |
FPF05FV-15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD15R8F vs FPF05FV-15R8 |
AC0805FR-3W15R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD15R8F vs AC0805FR-3W15R8L |
TFP0805R15R8FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD15R8F vs TFP0805R15R8FA-T5 |