Part Details for RK73H2ATTD4873F by KOA Speer Electronics Inc
Overview of RK73H2ATTD4873F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4873F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1480
|
Newark | Res, 487K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4873F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD4873FCT-ND
|
DigiKey | RES 487K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10308 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4873F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 487K OHM 1% RoHS: Compliant | 6570 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06800225
|
Arrow Electronics | Res Thick Film 0805 487K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1527 Container: Cut Strips | Americas - 1612 |
|
$0.0012 / $0.0160 | Buy Now |
|
Bristol Electronics | 58732 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 487000 ohm, SURFACE MOUNT, 0805 | 4954 |
|
$0.0087 / $0.0232 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 487000 ohm, SURFACE MOUNT, 0805 | 3612 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 487000 ohm, SURFACE MOUNT, 0805 | 3836 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD4873F
|
TTI | Thick Film Resistors - SMD 1/4W 487K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0040 / $0.0049 | Buy Now |
Part Details for RK73H2ATTD4873F
RK73H2ATTD4873F CAD Models
RK73H2ATTD4873F Part Data Attributes:
|
RK73H2ATTD4873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4873F
This table gives cross-reference parts and alternative options found for RK73H2ATTD4873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-487K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD4873F vs RMP10R-487K-F |
CR20-4873FV | Fixed Resistor, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4873F vs CR20-4873FV |
CR-05FPF--487K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD4873F vs CR-05FPF--487K |
RAF05K4873FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4873F vs RAF05K4873FCL |
RMH10R-487K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD4873F vs RMH10R-487K-F |
RAF05K4873FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4873F vs RAF05K4873FTG |
MR08X4873FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4873F vs MR08X4873FBL |
CRS0805AFX-4873ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD4873F vs CRS0805AFX-4873ELF |
CR0805F487KD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4873F vs CR0805F487KD500.25W |
FPF05FT-4873 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD4873F vs FPF05FT-4873 |