Part Details for RK73H2BLTD4421F by KOA Speer Electronics Inc
Overview of RK73H2BLTD4421F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD4421F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BLTD4421F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.42Kohms 1% | 0 |
|
$0.0170 | Order Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.42K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
RK73H2BLTD4421F
|
TTI | Thick Film Resistors - SMD 1/4watt 4.42Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0152 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for RK73H2BLTD4421F
RK73H2BLTD4421F CAD Models
RK73H2BLTD4421F Part Data Attributes:
|
RK73H2BLTD4421F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD4421F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD4421F
This table gives cross-reference parts and alternative options found for RK73H2BLTD4421F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4421F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-4421-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD4421F vs MC1206P-4421-FT101 |
NMCT1206FG4K42 | RESISTOR, 0.25W, 1%, 100ppm, 4420ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD4421F vs NMCT1206FG4K42 |
FWF06FV-4421 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4421F vs FWF06FV-4421 |
RMC12064K421%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BLTD4421F vs RMC12064K421%N |
NRCS12F4421TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BLTD4421F vs NRCS12F4421TRF |
CR1206F4K42D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTD4421F vs CR1206F4K42D50 |
FCF06FV-4421-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4421F vs FCF06FV-4421-W |
TSR8GF4421V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTD4421F vs TSR8GF4421V |
MR12X4421FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD4421F vs MR12X4421FQL |
RMSW32K4421FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD4421F vs RMSW32K4421FB |