Part Details for RK73H2BTTD1690F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1690F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1690F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1777
|
Newark | Res, 169R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1690F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1690FCT-ND
|
DigiKey | RES 169 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50734 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1690F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 169ohms 1% RoHS: Compliant | 14212 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803263
|
Arrow Electronics | Res Thick Film 1206 169 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 Container: Cut Strips | Americas - 232 |
|
$0.0012 / $0.0040 | Buy Now |
|
Quest Components | 2360 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
RK73H2BTTD1690F
|
TTI | Thick Film Resistors - SMD 1/4watts 169ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
Part Details for RK73H2BTTD1690F
RK73H2BTTD1690F CAD Models
RK73H2BTTD1690F Part Data Attributes:
|
RK73H2BTTD1690F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1690F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1690F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1690F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1690F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1690-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD1690F vs MC1206P-1690-FB101W |
MR12X1690FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1690F vs MR12X1690FQL |
MC1206-1690-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1690F vs MC1206-1690-FBW |
RK73H2BLTEB1690F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1690F vs RK73H2BLTEB1690F |
MC1206-1690-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1690F vs MC1206-1690-FBQ |
MC1206-1690-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1690F vs MC1206-1690-FT101Q |
HQ06S4F1690TCE | Fixed Resistor, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1690F vs HQ06S4F1690TCE |
CRCW1206169RFKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD1690F vs CRCW1206169RFKTCBC |
RM12F1690CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1690F vs RM12F1690CTDK |
MC1206-1690-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1690F vs MC1206-1690-FB |