Part Details for RK73H2BTTD4301F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4301F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4301FCT-ND
|
DigiKey | RES 4.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3984 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4301F
|
Mouser Electronics | Thick Film Resistors - SMD 4.3K OHM 1% RoHS: Compliant | 11529 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RK73H2BTTD4301F
|
TTI | Thick Film Resistors - SMD 4.3K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0069 | Buy Now |
Part Details for RK73H2BTTD4301F
RK73H2BTTD4301F CAD Models
RK73H2BTTD4301F Part Data Attributes
|
RK73H2BTTD4301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4301F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD4301F vs NMCT1206FT4K30 |
232272474302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4301F vs 232272474302 |
RMC32K432FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4301F vs RMC32K432FTP |
CQ06S4F4301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4301F vs CQ06S4F4301T5E |
CR084301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTD4301F vs CR084301F |
RK73H2BXTD4301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4301F vs RK73H2BXTD4301F |
9C12063A4301FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD4301F vs 9C12063A4301FKPF4 |
RMC32K432FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4301F vs RMC32K432FB |
CR1206-4W-4301FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD4301F vs CR1206-4W-4301FT |
RM12FBN4301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BTTD4301F vs RM12FBN4301 |