Part Details for RK73H2ET2003F by KOA Speer Electronics Inc
Overview of RK73H2ET2003F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ET2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for RK73H2ET2003F
RK73H2ET2003F CAD Models
RK73H2ET2003F Part Data Attributes:
|
RK73H2ET2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET2003F
This table gives cross-reference parts and alternative options found for RK73H2ET2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE2003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ET2003F vs RK73H2EXTE2003F |
HQ07W4F2003TEE | Fixed Resistor, 0.25W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET2003F vs HQ07W4F2003TEE |
CRB32TR204F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ET2003F vs CRB32TR204F |
RC1210K2003FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2ET2003F vs RC1210K2003FCG |
MC1210-2003-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ET2003F vs MC1210-2003-FTW |
MC1210-2003-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET2003F vs MC1210-2003-FTQ |
MC1210-2003-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET2003F vs MC1210-2003-FB |
NMCR1210FG200K | RES,SMT,THICK FILM,200K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ET2003F vs NMCR1210FG200K |
CR-10FLF--200K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ET2003F vs CR-10FLF--200K |
MC1210L6F2003SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | RK73H2ET2003F vs MC1210L6F2003SE |