Part Details for RM14J221CT by Cal-Chip Electronics
Overview of RM14J221CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14J221CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM14J221CTTR-ND
|
DigiKey | RES SMD 220 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0086 / $0.0116 | Buy Now |
|
South Electronics | RM14J221CT | 20000 |
|
RFQ |
Part Details for RM14J221CT
RM14J221CT CAD Models
RM14J221CT Part Data Attributes:
|
RM14J221CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J221CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J221CT
This table gives cross-reference parts and alternative options found for RM14J221CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J221CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210220R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J221CT vs CLF1210220R5%100PPM/KKB16 |
RMC-20221JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RM14J221CT vs RMC-20221JB |
PWR14J2200TEU | Fixed Resistor, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM14J221CT vs PWR14J2200TEU |
FPS12JV-221 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RM14J221CT vs FPS12JV-221 |
FPS12JT-221 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RM14J221CT vs FPS12JT-221 |
SWR13JBEU2200N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RM14J221CT vs SWR13JBEU2200N |
RTT12221JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RM14J221CT vs RTT12221JP3 |
RMC-20221JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RM14J221CT vs RMC-20221JR |
CLF1210220R5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J221CT vs CLF1210220R5%100PPM/KKB4 |
CLF1210220R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J221CT vs CLF1210220R5%100PPM/KKB8 |