-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS2010JT1K20CT-ND
|
DigiKey | RES 1.2K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0512 | Buy Now |
DISTI #
RMCS2010JT1K20
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 1.2kOhm 5% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010JT1K20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCS2010JT1K20
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2010, 1.2 Kohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.0380 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0382 / $0.1090 | Buy Now | |
DISTI #
RMCS2010JT1K20
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 1.2kOhm 5% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010JT1K20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0333 / $0.0364 | Buy Now |
|
NAC | RESISTOR, AS, 2010, 1.2 Kohm, 5%, 0.75W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0650 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2010JT1K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010JT1K20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS2010JT1K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010JT1K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J122-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMCS2010JT1K20 vs RC2010J122-07-RG70 |
201007J0122T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010JT1K20 vs 201007J0122T4E |
CQ1007J0122T4E | Fixed Resistor, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010JT1K20 vs CQ1007J0122T4E |
RMC-22122JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMCS2010JT1K20 vs RMC-22122JB |
RMEF2010JT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCS2010JT1K20 vs RMEF2010JT1K20 |
CR-0AJL4---1K2- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RMCS2010JT1K20 vs CR-0AJL4---1K2- |
MR20X122JGL | Fixed Resistor, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS2010JT1K20 vs MR20X122JGL |
HQ1007J0122T4E | Fixed Resistor, 0.75W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010JT1K20 vs HQ1007J0122T4E |
HQ1007J0122TCE | Fixed Resistor, 0.75W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010JT1K20 vs HQ1007J0122TCE |
WR20X122JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMCS2010JT1K20 vs WR20X122JGL |