Part Details for RMKD714-10KWL by Vishay Intertechnologies
Overview of RMKD714-10KWL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMKD714-10KWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6932
|
Newark | Rmkd 714 10K 0,05% 0,01% E4 /Tube |Vishay RMKD714-10KWL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.5100 / $459.9900 | Buy Now |
DISTI #
RMKD714-10KWL
|
Avnet Americas | Hermetic Dual In Line Thin Film Resistor Network 10K Ohm 0.05% 0.25 W ±10 ppm/°C Isolated 14-Pin Thru-Hole - Rail/Tube (Alt: RMKD714-10KWL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$236.2878 / $567.5347 | Buy Now |
DISTI #
RMKD714-10KWL
|
Avnet Americas | Hermetic Dual In Line Thin Film Resistor Network 10K Ohm 0.05% 0.25 W ±10 ppm/°C Isolated 14-Pin Thru-Hole - Rail/Tube (Alt: RMKD714-10KWL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$236.2878 / $567.5347 | Buy Now |
Part Details for RMKD714-10KWL
RMKD714-10KWL CAD Models
RMKD714-10KWL Part Data Attributes:
|
RMKD714-10KWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKD714-10KWL
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.25W, 10000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 7029,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Hermetic | |
JESD-609 Code | e4 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 17.78 mm | |
Package Style | DIP | |
Package Width | 7.37 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7029 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.05% | |
Working Voltage | 100 V |