Filter Your Search
1 - 3 of 3 results
|
RMKD714-10KWL
Vishay Intertechnologies
|
$441.6710 | Yes | Active | 10 kΩ | 0.05 % | 250 mW | 7029 | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Hermetic | 14 | GOLD OVER NICKEL | 3.3 mm | 2.54 mm | 2.2 mm | 17.78 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
RMKD714-10KWL0099
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.05 % | 250 mW | 7029 | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 155 °C | -55 °C | Hermetic | 14 | 3.3 mm | 2.54 mm | 2.2 mm | 17.78 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
RMKD714-10KWL
Vishay Sfernice
|
Check for Price | Yes | Active | 10 kΩ | 0.05 % | 250 mW | 7029 | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Hermetic | 14 | GOLD OVER NICKEL | 3.3 mm | 2.54 mm | 2.2 mm | 17.78 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | DIP, 7029 |