Part Details for RN131G-I/RM481 by Microchip Technology Inc
Overview of RN131G-I/RM481 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN131G-I/RM481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9623
|
Newark | Ulp Wifi 802.11 B/G Surface Mount Module With On-Board Antenna And Ufl Connector 44 Module 37X20X3.5Mm Tray Rohs Compliant: Yes |Microchip RN131G-I/RM481 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8200 / $45.5200 | Buy Now |
DISTI #
RN131G-I/RM481-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 35 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.2126 | Buy Now |
DISTI #
RN131G-I/RM481
|
Avnet Americas | 128KB FLASH, 4KB RAM, 256B EEPROM, 10-BIT ADC2, 5-BIT DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Trays (Alt: RN131G-I/RM481) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$42.5400 / $49.4400 | Buy Now |
DISTI #
579-RN131GIRM481
|
Mouser Electronics | WiFi Modules - 802.11 ULP WiFi 802.11 b/g nUFL connector RoHS: Compliant | 35 |
|
$43.4100 | Buy Now |
DISTI #
V99:2348_16517689
|
Arrow Electronics | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1636 | Americas - 1 |
|
$22.6100 / $46.5219 | Buy Now |
DISTI #
RN131G-I/RM481
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
70 Alternates Available |
|
$35.6600 / $49.4400 | Buy Now |
|
Future Electronics | RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 0Tray |
|
$44.3300 / $44.9400 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray | 70 Factory Stock |
|
$43.6500 / $91.4300 | Buy Now |
DISTI #
25898283
|
Verical | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 1 |
|
$22.6100 | Buy Now |
DISTI #
RN131G-I/RM481
|
Avnet Americas | 128KB FLASH, 4KB RAM, 256B EEPROM, 10-BIT ADC2, 5-BIT DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Trays (Alt: RN131G-I/RM481) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$42.5400 / $49.4400 | Buy Now |
Part Details for RN131G-I/RM481
RN131G-I/RM481 CAD Models
RN131G-I/RM481 Part Data Attributes:
|
RN131G-I/RM481
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN131G-I/RM481
Microchip Technology Inc
RF TXRX MODULE WIFI CHIP ANT UFL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XQMA-N44 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for RN131G-I/RM481
This table gives cross-reference parts and alternative options found for RN131G-I/RM481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN131G-I/RM481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN131C/RM236 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM481 vs RN131C/RM236 |
RN131G-I/RM227 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN131G-I/RM481 vs RN131G-I/RM227 |
RN131C/RM475 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM481 vs RN131C/RM475 |