Part Details for RN4677-V/RM100 by Microchip Technology Inc
Overview of RN4677-V/RM100 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN4677-V/RM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7793
|
Newark | Bluetooth, Version4.0+Edr, 2.402-2.48Ghz, Bluetooth Version:Bluetooth 4.0 + Edr, Supply Voltage Min:3.2V, Supply Voltage Max:4.3V, Signal Range Max:10M, Data Rate:50Kbps, Bluetooth Class:Class 2, Receive Sensitivity:-90Dbm Rohs Compliant: Yes |Microchip RN4677-V/RM100 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73927131
|
RS | Intergrated Circuit, bluetooth, 4.0 dual mode module, SM, 22x12x2.4mm, 3.2-4.3V | Microchip Technology Inc. RN4677-V/RM100 RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0300 | RFQ |
|
Onlinecomponents.com | Bluetooth v4.0 (BLE) + EDR SMART SOC/SMART SOC Class II IoT - 2.402 to 2.48GHz - 0.1152Mbps - 33-Pin. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RN4677-V/RM100
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 150 |
|
RFQ |
Part Details for RN4677-V/RM100
RN4677-V/RM100 CAD Models
RN4677-V/RM100 Part Data Attributes:
|
RN4677-V/RM100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4677-V/RM100
Microchip Technology Inc
RF TXRX MOD BLUETOOTH CHIP ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 400 Mbps | |
JESD-30 Code | R-XXMA-N33 | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,33LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
Alternate Parts for RN4677-V/RM100
This table gives cross-reference parts and alternative options found for RN4677-V/RM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4677-V/RM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4677-V/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | RN4677-V/RM100 vs RN4677-V/RM |
RN4677-V/RM112 | Telecom Circuit, 1-Func | Microchip Technology Inc | RN4677-V/RM100 vs RN4677-V/RM112 |