Part Details for RNCF0805ATT10R0 by SEI Stackpole Electronics Inc
Overview of RNCF0805ATT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0805ATT10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805ATT10R0-ND
|
DigiKey | RES SMD 10 OHM 0.05% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3110 | Buy Now |
Part Details for RNCF0805ATT10R0
RNCF0805ATT10R0 CAD Models
RNCF0805ATT10R0 Part Data Attributes:
|
RNCF0805ATT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805ATT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805ATT10R0
This table gives cross-reference parts and alternative options found for RNCF0805ATT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-AW-10R0EAS | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805ATT10R0 vs CRT0805-AW-10R0EAS |
RTW12B0805A10R0-RG70 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805ATT10R0 vs RTW12B0805A10R0-RG70 |
RP73C2A10RBTDF | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT10R0 vs RP73C2A10RBTDF |
RP73C2A10RATDF | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT10R0 vs RP73C2A10RATDF |
CRT0805-BW-10R0EAS | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805ATT10R0 vs CRT0805-BW-10R0EAS |
TP0510B100JTCE | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805ATT10R0 vs TP0510B100JTCE |
RP73C2A10RBTDG | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT10R0 vs RP73C2A10RBTDG |
CRT0805-BW-10R0ELF | Fixed Resistor, Thin Film, 0.125W, 10ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805ATT10R0 vs CRT0805-BW-10R0ELF |
RTW12B0805B10R0-RG70 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805ATT10R0 vs RTW12B0805B10R0-RG70 |
RP73C2A10RBTD | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT10R0 vs RP73C2A10RBTD |