-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TTT200K-ND
|
DigiKey | RES SMD 200K OHM 0.01% 1/4W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4406 | Buy Now |
DISTI #
RNCF1206TTT200K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 200K Ohm 0.01% 0.25 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF1206TTT200K) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
DISTI #
708-RNCF1206TTT200K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 200 Kohm, 1206, 0.01%, 10 ppm RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6410 / $0.9520 | Buy Now |
DISTI #
RNCF1206TTT200K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 200K Ohm 0.01% 0.25 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF1206TTT200K) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
DISTI #
RNCF1206TTT200K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 200K Ohm 0.01% 0.25 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF1206TTT200K) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
|
NAC | RESISTOR PRECISION, 200 Kohm, 1206, 0.01%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.2500 / $1.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206TTT200K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TTT200K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206TTT200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TTT200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206LRB07200KL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TTT200K vs RT1206LRB07200KL |
RT1206LRB10200KL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TTT200K vs RT1206LRB10200KL |
TF06E2003TB | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TTT200K vs TF06E2003TB |
TF06E2003TC | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TTT200K vs TF06E2003TC |
TF06E2003TT | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TTT200K vs TF06E2003TT |