-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7020
|
Newark | Dc-Dc Converter, 2 O/P, 12W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-24V Rohs Compliant: Yes |Recom Power RP12-11024DAR/P Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2800 / $77.6800 | Buy Now |
DISTI #
1486-RP12-11024DAR/P-CHP
|
DigiKey | DC DC CONVERTER +/-24V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
22 In Stock |
|
$49.5375 / $66.0400 | Buy Now |
DISTI #
919-RP12-11024DAR/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 36-160Vin +/-24Vout 250mA RoHS: Compliant | 0 |
|
$55.6400 / $66.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$51.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3700 / $69.7600 | Buy Now |
DISTI #
RP12-11024DAR/P
|
TME | Converter: DC/DC, 12W, Uin: 36÷160V, Uout: 24VDC, Uout2: -24VDC Min Qty: 8 | 0 |
|
$55.2200 | RFQ |
DISTI #
RP12-11024DAR/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$48.3200 / $61.9200 | Buy Now |
DISTI #
000000000006063814
|
Sager | Isolated DC/DC Converters - Through Hole 12W 36-160Vin +/-24Vout 250mA Min Qty: 1 | 0 |
|
$54.0900 / $59.7400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 36-160VDC +/-24VDC +/-250mA 1"x1" | 0 |
|
$59.4971 / $62.4719 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-11024DAR/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-11024DAR/P
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -24 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.125 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.04 s | |
Width | 25.4 mm |