Filter Your Search
1 - 1 of 1 results
|
RP12-11024DAR/P
RECOM Power Inc
|
$71.3506 | Yes | Active | 110 V | 24 V | 160 V | 36 V | 23.76 V | 24.24 V | 250 mA | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.125 Vrms | HYBRID | 12 W | 40 ms | S-XDMA-P6 | e3 | CE, EN, IEC | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |