-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 30V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQ3E120GNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 12A 8HSMT Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13560 In Stock |
|
$0.1462 / $0.5000 | Buy Now |
DISTI #
RQ3E120GNTB
|
Avnet Americas | Trans N-CH 30V ±12A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E120GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
755-RQ3E120GNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 56794 |
|
$0.1430 / $0.5000 | Buy Now |
|
Future Electronics | RQ3E120GN Series 30 V 27 A 15 W Surface Mount N-Channel Power Mosfet - HSMT-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1460 / $0.1560 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 12A I(D), 30V, 0.0118OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2400 |
|
$0.3010 / $0.8600 | Buy Now |
DISTI #
RQ3E120GNTB
|
Avnet Americas | Trans N-CH 30V ±12A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E120GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
RQ3E120GNTB
|
TME | Transistor: N-MOSFET, unipolar, 30V, 27A, Idm: 48A, 15W, HSMT8 Min Qty: 3 | 2978 |
|
$0.2000 / $0.2860 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 500-Authorized Distributor |
|
$0.1868 / $0.3175 | Buy Now |
DISTI #
RQ3E120GNTB
|
Avnet Americas | Trans N-CH 30V ±12A 8-Pin HSMT T/R - Tape and Reel (Alt: RQ3E120GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
RQ3E120GNTB
|
Avnet Asia | Trans N-CH 30V ±12A 8-Pin HSMT T/R (Alt: RQ3E120GNTB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ3E120GNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ3E120GNTB
ROHM Semiconductor
Power Field-Effect Transistor, 12A I(D), 30V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ3E120GNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ3E120GNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7413 | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | RQ3E120GNTB vs IRF7413 |
IRF7413TR | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | RQ3E120GNTB vs IRF7413TR |
IRF7413GPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | Infineon Technologies AG | RQ3E120GNTB vs IRF7413GPBF |
RSS130N03TB | Power Field-Effect Transistor, 13A I(D), 30V, 0.0111ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | RQ3E120GNTB vs RSS130N03TB |
IRF7413PBF-1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | RQ3E120GNTB vs IRF7413PBF-1 |
IRF7811WTRPBF | Power Field-Effect Transistor, 14A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | RQ3E120GNTB vs IRF7811WTRPBF |
IRF7413ZGPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | Infineon Technologies AG | RQ3E120GNTB vs IRF7413ZGPBF |
IRF7811W | Power Field-Effect Transistor, 14A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | RQ3E120GNTB vs IRF7811W |
IRF7413Z | Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | RQ3E120GNTB vs IRF7413Z |
IRF7413Z | Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | RQ3E120GNTB vs IRF7413Z |