Part Details for RR3PA-UDC24V by IDEC Corporation
Overview of RR3PA-UDC24V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3PA-UDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5546
|
Newark | Relay, 3Pdt, 120Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Idec RR3PA-UDC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$18.3000 / $19.8200 | Buy Now |
DISTI #
1885-1219-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$18.2406 / $26.0600 | Buy Now |
DISTI #
199-RR3PAUDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 24VDC RoHS: Compliant | 72 |
|
$19.5400 / $25.2000 | Buy Now |
DISTI #
70174912
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 24VDC, Socket,11-Pin Octal, RR Series | IDEC Corporation RR3PA-UDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 93 |
|
$21.2600 / $26.5800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
93 In Stock |
|
$15.2300 / $21.3100 | Buy Now |
DISTI #
000000000003415064
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 24VDC Min Qty: 1 | 0 |
|
$18.7600 / $23.4400 | Buy Now |
DISTI #
4853684
|
element14 Asia-Pacific | RELAY, 3PDT, 120VAC, 30VDC, 10A RoHS: Not Compliant Min Qty: 1 Container: Each | 255 |
|
$18.6466 / $27.3998 | Buy Now |
DISTI #
4853684
|
Farnell | RELAY, 3PDT, 120VAC, 30VDC, 10A RoHS: Not Compliant Min Qty: 1 Lead time: 56 Weeks, 4 Days Container: Each | 255 |
|
$23.5412 / $29.4202 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
93 In Stock |
|
$15.2300 / $21.3100 | Buy Now |
|
Neutron USA | Power Relay,General Purpose,3PDT,10A,Ctrl-V 24VDC,Socket,11-Pin Octal,RR Series | 50 |
|
$108.2400 | Buy Now |
Part Details for RR3PA-UDC24V
RR3PA-UDC24V CAD Models
RR3PA-UDC24V Part Data Attributes
|
RR3PA-UDC24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR3PA-UDC24V
IDEC Corporation
Power/Signal Relay, 3PDT, Momentary, 0.06A (Coil), 24VDC (Coil), 1500mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 35.6 mm | |
Body Height | 55.5 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 35.6mm X 35.6mm X 55.5mm | |
Reference Standard | CE; CSA; CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |