Filter Your Search
1 - 1 of 1 results
|
RR3PA-UDC24V
IDEC Corporation
|
$18.0908 | Yes | Active | 1.5 W | 400 Ω | 10 A | 240 V | 30 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 19.2 V | 2.4 V | 24 V | 10A@240VAC | 10A@30VDC | 25 ms | 25 ms | CE; CSA; CUL; TUV; UL | -25 °C | 40 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 35.6 mm | 55.5 mm | 35.6 mm | 35.6mm X 35.6mm X 55.5mm | IDEC CORP | compliant | EAR99 | 8536.41.00.20 |