-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9236
|
Newark | Wirewound Resistor, 50Kohm, 10W, 1%, Resistance:50Kohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Length:9.53Mm Rohs Compliant: Yes |Vishay RS01050K00FE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1184 |
|
$4.4600 / $5.5100 | Buy Now |
DISTI #
RS01050K00FE12
|
Avnet Americas | Res Wirewound 50K Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS01050K00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8205 / $6.8429 | Buy Now |
DISTI #
41K9236
|
Avnet Americas | Res Wirewound 50K Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: 41K9236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1184 Partner Stock |
|
$4.5800 / $6.6000 | Buy Now |
DISTI #
71-RS01050K00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 50Kohms 1% RoHS: Compliant | 4153 |
|
$3.4300 / $5.7600 | Buy Now |
DISTI #
V79:2366_27488532
|
Arrow Electronics | Res Wirewound 50K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 140 |
|
$3.1940 / $4.0960 | Buy Now |
DISTI #
V36:1790_14279469
|
Arrow Electronics | Res Wirewound 50K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 | Americas - 2 |
|
$4.2140 / $4.6160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9900 | Buy Now |
DISTI #
69142709
|
Verical | Res Wirewound 50K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 140 |
|
$3.1940 / $4.0960 | Buy Now |
DISTI #
60842012
|
Verical | Res Wirewound 50K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 2 |
|
$4.6160 | Buy Now |
DISTI #
RS01050K00FE12
|
TTI | Wirewound Resistors - Through Hole 10watts 50Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 310 In Stock |
|
$3.5600 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01050K00FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01050K00FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 707.1068 V |
This table gives cross-reference parts and alternative options found for RS01050K00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01050K00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01050K00FS73 | Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01050K00FE12 vs RS01050K00FS73 |
NS01050K00FB12 | Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01050K00FE12 vs NS01050K00FB12 |
NS01050K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 50000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01050K00FE12 vs NS01050K00FS73 |
RS01050K00FB12 | Fixed Resistor, Wire Wound, 10W, 50000ohm, 707.11V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01050K00FE12 vs RS01050K00FB12 |