-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 35A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1E350GNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 35A/80A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1183 / $2.5800 | Buy Now |
DISTI #
RS1E350GNTB
|
Avnet Americas | Transistor Power MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E350GNTB) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1245 / $1.2802 | Buy Now |
DISTI #
755-RS1E350GNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET. Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.Broad lineup covering compact types, high-power types and complex types to meet various needs in th RoHS: Compliant | 902 |
|
$1.1100 / $2.5800 | Buy Now |
|
Future Electronics | 30V, 80A, 1.92MOHM, N-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Quest Components | 38 |
|
$2.3760 / $3.5640 | Buy Now | |
DISTI #
RS1E350GNTB
|
Avnet Americas | Transistor Power MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E350GNTB) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1245 / $1.2802 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 100-Authorized Distributor |
|
$1.0000 / $2.2000 | Buy Now |
DISTI #
RS1E350GNTB
|
Avnet Americas | Transistor Power MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E350GNTB) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1245 / $1.2802 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 99 |
|
RFQ | |
DISTI #
RS1E350GNTB
|
Avnet Asia | Transistor Power MOSFET N-CH 30V 80A 8-Pin HSOP Emboss T/R (Alt: RS1E350GNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E350GNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E350GNTB
ROHM Semiconductor
Power Field-Effect Transistor, 35A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS1E350GNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1E350GNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIRA04DP-T1-GE3 | Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | RS1E350GNTB vs SIRA04DP-T1-GE3 |
SISA04DN-T1-GE3 | Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | Vishay Intertechnologies | RS1E350GNTB vs SISA04DN-T1-GE3 |
TSM020N03PQ56RLG | Power Field-Effect Transistor, 38A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, DFN56, 8 PIN | Taiwan Semiconductor | RS1E350GNTB vs TSM020N03PQ56RLG |