Part Details for RSB6.8CST2R by ROHM Semiconductor
Overview of RSB6.8CST2R by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSB6.8CST2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RSB6.8CST2RCT-ND
|
DigiKey | TVS DIODE 3.5VWM VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
755-RSB6.8CST2R
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-directional 7.82V Max 10W RoHS: Compliant | 55 |
|
$0.0980 / $0.4600 | Buy Now |
|
Future Electronics | RSB6.8CS Series 32 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - VMN-2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1020 / $0.1080 | Buy Now |
|
Bristol Electronics | 2446 |
|
RFQ | ||
|
Quest Components | 2148 |
|
$0.1830 / $0.6100 | Buy Now |
Part Details for RSB6.8CST2R
RSB6.8CST2R CAD Models
RSB6.8CST2R Part Data Attributes:
|
RSB6.8CST2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB6.8CST2R
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.82 V | |
Breakdown Voltage-Min | 5.78 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 3.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RSB6.8CST2R
This table gives cross-reference parts and alternative options found for RSB6.8CST2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6.8CST2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD1E0B04DPLT | 0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X2SON -40 to 125 | Texas Instruments | RSB6.8CST2R vs TPD1E0B04DPLT |