Part Details for RT0402BRD07110RL by YAGEO Corporation
Overview of RT0402BRD07110RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6368
|
Newark | Res, 110R, 0.1%, 0.063W, Thin Film, 0402, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07110RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
58AK8037
|
Newark | Res, 110R, 0.1%, 0.063W, Thin Film, 0402, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07110RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG4163CT-ND
|
DigiKey | RES SMD 110 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34430 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
603-RT0402BRD07110RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 110 ohm .1% 25ppm RoHS: Compliant | 7902 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 110 Ohms ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
RT0402BRD07110RL
|
TTI | Thin Film Resistors - SMD 1/16W 110 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0185 / $0.0196 | Buy Now |
DISTI #
WPR8166
|
Rutronik | RT0402 110R 0,1% 0,0625W TK25 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0224 / $0.0243 | Buy Now |
DISTI #
RT0402BRD07110RL
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07110RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0224 / $0.0240 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 110 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0548 / $0.0669 | RFQ |
Part Details for RT0402BRD07110RL
RT0402BRD07110RL CAD Models
RT0402BRD07110RL Part Data Attributes:
|
RT0402BRD07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07110RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07110RL
This table gives cross-reference parts and alternative options found for RT0402BRD07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R1100BTL | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07110RL vs SF04R1100BTL |
MF04R1100BTL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07110RL vs MF04R1100BTL |
AS0402E1100B-T10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD07110RL vs AS0402E1100B-T10 |
RT0402WRD13110RL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD07110RL vs RT0402WRD13110RL |
SF04R1100AALQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07110RL vs SF04R1100AALQ |
RTX021100BDH4 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD07110RL vs RTX021100BDH4 |
RNCF0402AKE110R | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07110RL vs RNCF0402AKE110R |
RP73PF1E110RBTD | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07110RL vs RP73PF1E110RBTD |
RP73PF1E110RBTG | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07110RL vs RP73PF1E110RBTG |
WF04R1100ATLQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07110RL vs WF04R1100ATLQ |