Part Details for RT0402BRD0711K3L by YAGEO Corporation
Overview of RT0402BRD0711K3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0711K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8767
|
Newark | Res, 11K3, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD0711K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12311 |
|
$0.1140 / $0.2780 | Buy Now |
DISTI #
68AK8671
|
Newark | Res, 11K3, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0711K3L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0370 | Buy Now |
DISTI #
58AK4949
|
Newark | Res, 11K3, 0.1%, 0.063W, Thin Film, 0402, Resistance:11.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0711K3L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
58AK4950
|
Newark | Res, 11K3, 0.1%, 0.063W, Thin Film, 0402, Resistance:11.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0711K3L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
YAG4165CT-ND
|
DigiKey | RES SMD 11.3KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
142976 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0711K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD0711K3L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 11.3K ohm .1% 25ppm RoHS: Compliant | 13702 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RES SMD 11.3KOHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 / $0.0241 | Buy Now |
DISTI #
RT0402BRD0711K3L
|
TTI | Thin Film Resistors - SMD 1/16W 11.3K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0231 / $0.0252 | Buy Now |
DISTI #
RT0402BRD0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0711K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0402BRD0711K3L
RT0402BRD0711K3L CAD Models
RT0402BRD0711K3L Part Data Attributes
|
RT0402BRD0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0711K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0711K3L
This table gives cross-reference parts and alternative options found for RT0402BRD0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064741133L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD0711K3L vs 239064741133L |
RNCF0402AKE11K3 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0711K3L vs RNCF0402AKE11K3 |
SF04R1132ATL | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0711K3L vs SF04R1132ATL |
WF04R1132AALQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0711K3L vs WF04R1132AALQ |
RNCF0402ATE11K3 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0711K3L vs RNCF0402ATE11K3 |
AS0402E1132A-T10 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0711K3L vs AS0402E1132A-T10 |
WF04R1132ATLQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0711K3L vs WF04R1132ATLQ |
SF04R1132BALQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0711K3L vs SF04R1132BALQ |
AS0402E1132B-T10 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0711K3L vs AS0402E1132B-T10 |
RT0402WRD0711K3L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0711K3L vs RT0402WRD0711K3L |