Part Details for RT0402DRE075K9L by YAGEO Corporation
Overview of RT0402DRE075K9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE075K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2306-1-ND
|
DigiKey | RES SMD 5.9K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4378 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0402DRE075K9L
|
Avnet Americas | SMD Chip Resistor, 5.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE075K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-RT0402DRE075K9L
|
Mouser Electronics | Thin Film Resistors - SMD 5.9 kOhms 50PPM/C 62.5mW 0402 1% RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0402DRE075K9L
|
TTI | Thin Film Resistors - SMD 5.9 kOhms 50PPM/C 62.5mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0168 / $0.0177 | Buy Now |
DISTI #
RT0402DRE075K9L
|
Avnet Americas | SMD Chip Resistor, 5.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE075K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
RT0402DRE075K9L
|
Avnet Americas | SMD Chip Resistor, 5.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE075K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
RT0402DRE075K9L
|
Avnet Abacus | SMD Chip Resistor, 5.9 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE075K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402DRE075K9L
RT0402DRE075K9L CAD Models
RT0402DRE075K9L Part Data Attributes
|
RT0402DRE075K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE075K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE075K9L
This table gives cross-reference parts and alternative options found for RT0402DRE075K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE075K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025901DEH2 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE075K9L vs RTX025901DEH2 |
AMF04025K90.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE075K9L vs AMF04025K90.5%50PPM/KNS |
CMP04025K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE075K9L vs CMP04025K90.5%50PPM/KNP20 |
RP73PG1E5K9DTDF | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE075K9L vs RP73PG1E5K9DTDF |
239044765902L | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE075K9L vs 239044765902L |
AMF04025K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE075K9L vs AMF04025K90.5%50PPM/KNP20 |
SF04Q5901DTL | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE075K9L vs SF04Q5901DTL |
MCS0402MC5901DE000 | RES,SMT,THIN FILM,5.9K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | Vishay Beyschlag | RT0402DRE075K9L vs MCS0402MC5901DE000 |
AMF04025K90.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE075K9L vs AMF04025K90.5%50PPM/KNP10 |
RP73PG1E5K9DTD | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE075K9L vs RP73PG1E5K9DTD |