Part Details for RT0603BRD07301KL by YAGEO Corporation
Overview of RT0603BRD07301KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07301KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5727
|
Newark | Res, 301K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD07301KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9569 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
49AK4290
|
Newark | Res, 301K, 0.1%, 0.1W, Thin Film, 0603, Resistance:301Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07301KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
YAG1629CT-ND
|
DigiKey | RES SMD 301K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14189 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07301KL
|
Avnet Americas | SMD Chip Resistor, 301 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07301KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD07301KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 301K ohm .1% 25ppm RoHS: Compliant | 8010 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
V72:2272_07107723
|
Arrow Electronics | Res Thin Film 0603 301K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1640 |
|
$0.0294 / $0.1063 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 301 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0289 / $0.0331 | Buy Now |
|
Quest Components | 144 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD07301KL
|
TTI | Thin Film Resistors - SMD 1/10W 301K ohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0223 / $0.0243 | Buy Now |
DISTI #
RT0603BRD07301KL
|
Avnet Americas | SMD Chip Resistor, 301 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07301KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
Part Details for RT0603BRD07301KL
RT0603BRD07301KL CAD Models
RT0603BRD07301KL Part Data Attributes:
|
RT0603BRD07301KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07301KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07301KL
This table gives cross-reference parts and alternative options found for RT0603BRD07301KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07301KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBP3013 | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD07301KL vs RBP06BBP3013 |
RBS06BTP3013 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD07301KL vs RBS06BTP3013 |
BLU0603-3013-BT25W | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RT0603BRD07301KL vs BLU0603-3013-BT25W |
RN73H1JTTD3013B25 | Fixed Resistor, Metal Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD07301KL vs RN73H1JTTD3013B25 |
RN73R1JTTP3013B25 | Fixed Resistor, Metal Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD07301KL vs RN73R1JTTP3013B25 |
RP73F1J301KATDF | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD07301KL vs RP73F1J301KATDF |
P0603E3013BGPT | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD07301KL vs P0603E3013BGPT |
RP73F1J301KATD | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD07301KL vs RP73F1J301KATD |
WF06R3013AALQ | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07301KL vs WF06R3013AALQ |
CRT0603-BY-3013EST | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD07301KL vs CRT0603-BY-3013EST |