Part Details for RT0603FRE10825RL by YAGEO Corporation
Overview of RT0603FRE10825RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE10825RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE10825RL-ND
|
DigiKey | RES 825 OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
RT0603FRE10825RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 825Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10825RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0603FRE10825RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE10825RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 825Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10825RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
RT0603FRE10825RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 825Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE10825RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
Part Details for RT0603FRE10825RL
RT0603FRE10825RL CAD Models
RT0603FRE10825RL Part Data Attributes
|
RT0603FRE10825RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE10825RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE10825RL
This table gives cross-reference parts and alternative options found for RT0603FRE10825RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE10825RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD8250F50 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE10825RL vs RN73H1JGTD8250F50 |
RN73R1JTTP8250F50 | Fixed Resistor, Metal Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE10825RL vs RN73R1JTTP8250F50 |
TP0350F8250T4E | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE10825RL vs TP0350F8250T4E |
TP0350F8250RCE | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE10825RL vs TP0350F8250RCE |
SF06Q8250FTL | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE10825RL vs SF06Q8250FTL |
SF06Q8250FTLA | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE10825RL vs SF06Q8250FTLA |
P0603H8250FNPC | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE10825RL vs P0603H8250FNPC |
RBP06FBS8250 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE10825RL vs RBP06FBS8250 |
CAR0603825OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603FRE10825RL vs CAR0603825OHMS1%50PPMHP |
RTX038250FETP | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE10825RL vs RTX038250FETP |