Part Details for RT0805DRD13162RL by YAGEO Corporation
Overview of RT0805DRD13162RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD13162RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 162 Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0424 / $0.0517 | RFQ |
Part Details for RT0805DRD13162RL
RT0805DRD13162RL CAD Models
RT0805DRD13162RL Part Data Attributes:
|
RT0805DRD13162RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD13162RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD13162RL
This table gives cross-reference parts and alternative options found for RT0805DRD13162RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD13162RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-DY-1620EST | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRD13162RL vs CRT0805-DY-1620EST |
AMF0805162R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD13162RL vs AMF0805162R0.5%25PPM/KNP5 |
RBS10DTP1620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRD13162RL vs RBS10DTP1620 |
AMF0805162R0.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD13162RL vs AMF0805162R0.5%25PPM/KKP5 |
RN73R2ATTP1620D25 | Fixed Resistor, Metal Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD13162RL vs RN73R2ATTP1620D25 |
AMF0805162R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD13162RL vs AMF0805162R0.5%25PPM/KKS |
SF08R1620DALQ | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13162RL vs SF08R1620DALQ |
WF08R1620DALQ | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13162RL vs WF08R1620DALQ |
SF08R1620DTLA | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13162RL vs SF08R1620DTLA |
SF08R1620DTLQ | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13162RL vs SF08R1620DTLQ |