Part Details for RT8125CGQW by Richtek Technology Corp
Overview of RT8125CGQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8125CGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8125CGQWCT-ND
|
DigiKey | IC REG CTRLR BUCK PWM WDFN-10 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.3375 / $0.9000 | Buy Now |
DISTI #
835-RT8125CGQW
|
Mouser Electronics | Switching Controllers High Efficiency Single Synchronous Buck PWM Controller RoHS: Compliant | 1490 |
|
$0.3370 / $0.9000 | Buy Now |
Part Details for RT8125CGQW
RT8125CGQW CAD Models
RT8125CGQW Part Data Attributes:
|
RT8125CGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8125CGQW
Richtek Technology Corp
Switching Controller, Current-mode, 330kHz Switching Freq-Max, PDSO10, WDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | WDFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |